32630

Wiha
596-32630
32630

Mfr.:

Description:
Pliers & Tweezers Classic Grip Long Flat Nose Pliers 6.3"

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Pliers
Round Nose
160 mm
Long flat nose pliers
Brand: Wiha
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Extra-long head
Grip Type: Insulated
Jaw/Tip Material: Steel
Jaw/Tip Style: Serrated
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: PLIERS STANDARD
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 118 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per the supplier, these parts are not currently available due to a
fire at the plant in Vietnam. There is no timeline yet on when they
will be available.

Please contact a Mouser Technical Sales Representative for
further information.

5-0325-2

TARIC:
8203200000
CNHTS:
8203200000
CAHTS:
8203200010
USHTS:
8203206030
JPHTS:
820320000
KRHTS:
8203201000
MXHTS:
8203209900
BRHTS:
82032010
ECCN:
EAR99