32603

Wiha
596-32603
32603

Mfr.:

Description:
Pliers & Tweezers Classic Grip Combination Pliers 6.3"

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Quantities greater than 1 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,08 € 18,08 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Pliers
Combination Pliers
160 mm
Combination pliers with cutters
Brand: Wiha
Color: Red
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: VN
Features: Cutting capacity 10 AWG
Grip Type: Insulated
Jaw/Tip Material: Steel
Jaw/Tip Style: Serrated
Packaging: Bulk
Product Type: Pliers & Tweezers
Series: PLIERS STANDARD
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Per the supplier, these parts are not currently available due to a
fire at the plant in Vietnam. There is no timeline yet on when they
will be available.

Please contact a Mouser Technical Sales Representative for
further information.

5-0325-2

TARIC:
8203200000
CNHTS:
8203200000
USHTS:
8203206030
MXHTS:
8203205000
ECCN:
EAR99