30390

Wiha
596-30390
30390

Mfr.:

Description:
Spanners 7 Piece Combination Ratchet Wrench Set - Metric

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
82,02 € 82,02 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
Combination Metric Ratchet Wrenches
Set of 7 Wrench
Brand: Wiha
Color: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm
Packaging: Box
Product Type: Wrenches
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8204110030