30302

Wiha
596-30302
30302

Mfr.:

Description:
Spanners Combination Ratchet Wrench 21mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,68 € 72,68 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
Combination Ratchet Wrenches
Single Metric Ratchet Wrench
Brand: Wiha
Color: Silver
For Use With: 21 mm
Product Type: Wrenches
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8204110030
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.