28103

Wiha
596-28103
28103

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers SoftFinish 1/4" Stubby Bit Holder

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,06 € 14,06 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 49,895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CNHTS:
8205400000
CAHTS:
8205400000
USHTS:
8205400000
JPHTS:
820540000
KRHTS:
8205400000
BRHTS:
82054000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Germany
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heavy Duty Tool Hauler Backpack & Tool Sets

Wiha Heavy Duty Tool Hauler Backpack and Tool Sets provide a robust, ergonomic, and flexible solution for electricians and technicians on the go. The backpack is available by itself or as part of four specialty tool kits for apprentice, journeyman, and master electricians, as well as maintenance, repair, and overhaul (MRO) technicians. The backpack features 77 storage and 30 flexible attachment options for tools or other utensils, and a zipper front pocket offers easy access to important gear. The external zip pockets keep items accessible and safe, while the durable waterproof base keeps the backpack upright and the gear dry on job sites. Users can adjust the shoulder straps for comfort, and the rear compartment with a padded laptop sleeve provides safety and security. This Wiha tool hauler backpack measures 21" x 15.25" x 10.25" (H x L x W) and is constructed with splashproof upper 1680D pack-cloth fabric with a polyurethane (PU) coating and YKK brand zippers.