27238

Wiha
596-27238
27238

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Precision ESD Slotted Driver 3.5mm x 150mm

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,58 € 7,58 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Screwdrivers
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PL
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Series: ESD
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 27,216 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
USHTS:
8205400000
ECCN:
EAR99