26810

Wiha
596-26810
26810

Mfr.:

Description:
Pliers & Tweezers Precision Chip Lifter 3.5mm x 50mm

In Stock: 63

Stock:
63 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,93 € 6,93 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Pliers & Tweezers
RoHS:
Chip Lifters
Precision Chip Lifter
145 mm
Precision chip lifter
Brand: Wiha
Features: Anti-corrosion finish, standard handle
Product Type: Pliers & Tweezers
Series: 268
Factory Pack Quantity: 3
Subcategory: Tools
Unit Weight: 31,751 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CNHTS:
8203200000
USHTS:
8205595560
MXHTS:
8205599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Poland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.