26094

Wiha
596-26094
26094

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers 8 Piece PicoFinish Precision Slotted Screwdriver Set

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,06 € 58,06 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:  
Sets
Slotted Screwdriver
7.1 in x 9.3 in x 1.4 in
Brand: Wiha
Description/Function: 8 piece precision slotted screwdriver set
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 3
Subcategory: Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
USHTS:
8205400000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.