26060

Wiha
596-26060
26060

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers PicoFinish Slotted Screwdriver 2.0mm x 40mm

Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Wiha 26029
Wiha
Screwdrivers, Nut Drivers & Socket Drivers PICO SLOTTED 2.0X40MM
New At Mouser

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Screwdrivers
Brand: Wiha
Packaging: Bulk
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 10
Subcategory: Tools
Unit Weight: 13,608 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8205400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.