20019

Wiha
596-20019
20019

Mfr.:

Description:
Spanners Insulated Open End Wrench 19.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,77 € 36,77 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
RoHS:
Brand: Wiha
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 145,150 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8203200000
USHTS:
8203202000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.