20018

Wiha
596-20018
20018

Mfr.:

Description:
Spanners Insulated Open End Wrench 18.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,11 € 37,11 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Spanners
RoHS:
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Wrenches
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 186 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
USHTS:
8203202000
ECCN:
EAR99