13670

Wiha
596-13670
13670

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Hex L-Key 1/16" x 3.1"

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,38 € 14,38 €

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 22,680 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8205400000
CNHTS:
8205400000
USHTS:
8207907585
ECCN:
EAR99