13667

Wiha
596-13667
13667

Mfr.:

Description:
Screwdrivers, Nut Drivers & Socket Drivers Insulated Hex L-Key 7/32" x 5.3"

Availability

Stock:
Non-Stocked
Factory Lead Time:
 
Minimum: 1   Multiples: 1
Unit Price:
-,-- лв.
Ext. Price:
-,-- лв.

Pricing (BGN)

Qty. Unit Price
Ext. Price
35,65 лв. 35,65 лв.

Product Attribute Attribute Value Select Attribute
Wiha
Product Category: Screwdrivers, Nut Drivers & Socket Drivers
RoHS:
Brand: Wiha
Product Type: Screwdrivers, Nutdrivers & Socket Drivers
Factory Pack Quantity: 1
Subcategory: Tools
Unit Weight: 54,431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8203200000
CNHTS:
8205400000
USHTS:
8203202000
ECCN:
EAR99