WADB-2458-23-SMAM

648-WADB245823SMAM
WADB-2458-23-SMAM

Mfr.:

Description:
Antennas Dipole Antenna Dual-Band 2.4/5 GHz Gain=2dBi(2.4GHz)/3dBi(5GHz) SMA-Male

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Wi2Wi
Product Category: Antennas
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Modules
2.4 GHz, 5.1 GHz
2.5 GHz, 5.8 GHz
2 dBi, 3 dBi
50 Ohms
2:1
- 40 C
+ 85 C
2 Band
SMA Plug
105 mm
Brand: Wi2Wi
Frequency: 2.4 GHz to 2.5 GHz, 5.1 GHz to 5.8 GHz
Polarisation: Linear
Factory Pack Quantity: 1
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Manufacturer is no longer supported by Mouser. Please contact your
Technical Support Representative for possible alternate part.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0922-3

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517710000
ECCN:
7A994
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.