STO-85

White-Rodgers
802-STO-85
STO-85

Mfr.:

Description:
Thermostats SPST OPN RISE 80-90F 3L11-85

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Thermostats
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Open on Rise
+ 27 C to + 32 C
15 A
120 VAC, 240 VAC
Snap Disc Control Thermostats
Brand: White-Rodgers
Product Type: Thermostats
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 3L11-85
Unit Weight: 5,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504318090
CNHTS:
9025199090
USHTS:
9032100090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS