STO-220

White-Rodgers
802-STO-220
STO-220

Mfr.:

Description:
Thermostats 214-226F OPEN 120/240V 3L11-220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 498

Stock:
498 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,27 € 12,27 €
11,34 € 56,70 €
11,29 € 112,90 €
10,53 € 263,25 €
10,23 € 511,50 €
7,88 € 788,00 €
6,77 € 3.385,00 €
6,61 € 6.610,00 €

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Thermostats
RoHS:  
Open on Rise
+ 101 C to + 108 C
15 A
120 VAC, 240 VAC
Snap Disc Control Thermostats
Brand: White-Rodgers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Thermostats
Series: 3L11
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 3L11-220
Unit Weight: 6,248 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504318090
CNHTS:
9025199090
USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

3L11 & 3F11 Bimetal Disc Thermostats

White Rodgers 3L11 and 3F11 Bimetal Disc Thermostats include 2-pin, aluminum disc cup, SPST contact, and 1/4-inch quick connect terminations. These bimetal thermostats feature a loose ring and stainless steel mounting brackets. The 3L11 and 3F11 thermostats either opens or closes depending on different ranges of temperature rise. These thermostats are available with 15A at 120VAC and 10A at 240VAC resistive ratings.

FEATURED PRODUCTS
WHITE-RODGERS