PS2-Y7K

White-Rodgers
802-PS2-Y7K
PS2-Y7K

Mfr.:

Description:
Pressure Sensors - Industrial PS2 SERIES PRESSURE SWITCH DUAL CONTROL, LOW PRESSURE SIDE 9" HG TO 102 PSIG, DIFF. 15 TO 73 PSIG, FACTORY SETTING 49/65 PSIG, HIGH PRESSURE SIDE 84 TO 464 PSIG, DIFFERENTIAL FIXED, FACTORY SETTING 290 PSIG, CONNECTION 39.3" CAP. TUBE 1/4" FLARE NUT

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
348,24 € 348,24 €
293,81 € 1.469,05 €
273,05 € 2.730,50 €
248,01 € 6.200,25 €
50 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Pressure Sensors - Industrial
Adjustable Pressure Controls
9 psi to 102 psi
Brand: White-Rodgers
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 099009
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS