PS1-X5K

White-Rodgers
802-PS1-X5K
PS1-X5K

Mfr.:

Description:
Pressure Sensors - Industrial PS1 SERIES SINGLE ADJUSTABLE PRESSURE CONTROL, AUTO RESET, PRESSURE RANGE 87 TO 464 PSIG, CAP. TUBE 36" WITH 1/4" FLARE NUT CONNECTION

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
195,48 € 195,48 €
164,89 € 824,45 €
153,25 € 1.532,50 €
139,13 € 3.478,25 €
134,24 € 6.712,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Pressure Sensors - Industrial
Adjustable Pressure Controls
87 psi to 464 psi
Brand: White-Rodgers
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 50 C
Product Type: Industrial Pressure Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 099027
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS