A-AS 3145

White-Rodgers
802-A-AS3145
A-AS 3145

Mfr.:

Description:
Heat Exchangers A-AS SUCTION ACCUMULATOR FOR CFC, HCFC AND HFC REFRIGERANT SYSTEMS, 3" DIA, 14" HIGH, 5/8" ODF FITTINGS

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,29 € 78,29 €
75,44 € 754,40 €
69,35 € 1.733,75 €
68,56 € 3.428,00 €
67,10 € 6.710,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Heat Exchangers
HVAC/Refrigeration Components
Suction Accumulator
- 40 C
Brand: White-Rodgers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Heat Exchangers
Factory Pack Quantity: 1
Part # Aliases: 060964
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WHITE-RODGERS