90-341

White-Rodgers
802-91-902
90-341

Mfr.:

Description:
Industrial Relays DPDT 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,47 € 21,47 €
20,92 € 5.230,00 €
20,01 € 10.005,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Industrial Relays
RoHS:  
Panel Mount
Power Relays
Heavy Duty
Quick Connect
DPDT (2 Form C)
6 A
Quick Connect
Non-Latching
120 VAC
Silver
91
48.26 mm
53.34 mm
60.96 mm
Brand: White-Rodgers
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536490099
CNHTS:
8536490090
CAHTS:
8536490090
USHTS:
8536490075
JPHTS:
8536490001
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS