90-248

White-Rodgers
802-122-906
90-248

Mfr.:

Description:
Contactors - Electromechanical 2PNO 120VAC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
67,40 € 67,40 €

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Contactors - Electromechanical
RoHS:  
2 Form A (DPST-NO)
120 VAC
AC Type
122
Brand: White-Rodgers
Coil Termination: Quick Connect
Contact Form: DPST (2 Form A)
Contact Termination: Quick Connect
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.9 in
Length: 3.5 in
Mounting Style: Chassis Mount
Number of Phases: 1 Phase
Number of Poles: 2 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: High Power
Width: 2.02 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8505909090
CNHTS:
8536490000
CAHTS:
8536490020
USHTS:
8536490065
JPHTS:
853649000
KRHTS:
8536490000
BRHTS:
85364900
ECCN:
EAR99

FEATURED PRODUCTS
WHITE-RODGERS