90-170

White-Rodgers
802-90-170
90-170

Mfr.:

Description:
Contactors - Electromechanical 40A 600V 3 P.N.O. Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
74,89 € 74,89 €
72,46 € 724,60 €
70,79 € 1.769,75 €
66,91 € 3.345,50 €
62,97 € 6.297,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Contactors - Electromechanical
RoHS:  
AC Type
154
Brand: White-Rodgers
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CAHTS:
8536410099
USHTS:
8536410060
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS