90-163

White-Rodgers
802-90-163
90-163

Mfr.:

Description:
Contactors - Electromechanical 30A 600V 3 P.N.O. Contactor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
37,92 € 37,92 €
36,60 € 366,00 €
36,42 € 910,50 €

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Contactors - Electromechanical
RoHS:  
3 Form A (3PST-NO)
24 VAC
30 A
AC Type
277 VAC
154
Brand: White-Rodgers
Coil Current: 187 mA
Coil Resistance: 7.2 Ohms
Coil Termination: Screw
Contact Form: 3PST (3 Form A)
Contact Termination: Screw
Height: 2.983 in
Length: 3.75 in
Mounting Style: Chassis Mount
Number of Phases: 3 Phase
Number of Poles: 3 Pole
Product: Contactors
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Type: Standard
Width: 2.414 in
Unit Weight: 497,282 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536411090
CNHTS:
8536411090
CAHTS:
8536410019
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WHITE-RODGERS