3F05-2

White-Rodgers
802-3F05-2
3F05-2

Mfr.:

Description:
Thermostats 140-180F 20F Diff. SPST Close on Rise

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,50 € 34,50 €
30,21 € 151,05 €
29,57 € 295,70 €
28,06 € 701,50 €
26,51 € 1.325,50 €
24,21 € 2.421,00 €
23,55 € 5.887,50 €
23,00 € 11.500,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Thermostats
RoHS:  
Close on Rise
+ 60 C
10 A, 14 A, 60 A, 72 A
120 VAC, 240 VAC
Adjustable Snap Disc Control Thermostats
Brand: White-Rodgers
Product Type: Thermostats
Series: 3F05
Factory Pack Quantity: 1
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9032108090
CNHTS:
9025199090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Disc Thermostats

White-Rodgers Disc Thermostats offer proven reliability in a compact, versatile, cost-effective design. High speed contact separation provides long contact life and statistical process control of the manufacturing process assures high product quality levels. The White-Rodgers Disc Thermostats provide coverage for a wide range of temperature applications such as appliances, furnaces, fireplaces, pools, and many more.

FEATURED PRODUCTS
WHITE-RODGERS