1F97-1277

White-Rodgers
802-1F97-1277
1F97-1277

Mfr.:

Description:
Thermostats BLUE TOUCHSCREEN 24V THERMOSTAT, 7 DAY, 5-1-1 OR NO PGM, SS 1H/1C, HP 2H/1C, PWR: BATT/C-WIRE/PWR SHARE, SYSTEM: HEAT/OFF/COOL/AUTO, FAN: AUTO/ON/PGM/CIRC, DISPLAY 12", RC,RH,C,W/E,Y,O/B,G,L,6,+,S,-

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
272,55 € 272,55 €
229,95 € 1.149,75 €
213,70 € 2.137,00 €
195,91 € 4.897,75 €
193,23 € 9.661,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Thermostats
24 V
Thermostats
Brand: White-Rodgers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Thermostats
Factory Pack Quantity: 1
Subcategory: Sensors
Part # Aliases: 01F97 1277
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9032108990
USHTS:
8536509065

FEATURED PRODUCTS
WHITE-RODGERS