120 908S1

White-Rodgers
802-120908S1
120 908S1

Mfr.:

Description:
Electromechanical Contactors D. C. Power Contactor, Input D.C. Coil Voltage 15 Volts, Switch Action: SPNO, Duty Cycle: Continuous, Bracket Style: L, Terminal Type: Isolated Coil, Coil Resistance: 20.8 Ohms, Contact Material: Silver Alloy, Contact Voltage: 15 Volts (similar to 12

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,48 € 40,48 €
37,92 € 379,20 €
35,92 € 898,00 €
33,92 € 1.696,00 €
31,92 € 3.192,00 €
29,94 € 7.485,00 €

Product Attribute Attribute Value Select Attribute
White-Rodgers
Product Category: Electromechanical Contactors
Brand: White-Rodgers
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Electromechanical Contactors
Factory Pack Quantity: 1
Subcategory: Contactors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
WHITE-RODGERS