W65C265S8QG-8

Western Design Center (WDC)
955-W65C265S8QG-8
W65C265S8QG-8

Mfr.:

Description:
8-bit Microcontrollers - MCU 8/16-bit MCU 100 Pin QFP Package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,37 € 18,37 €
14,85 € 148,50 €
14,22 € 284,40 €
12,53 € 1.253,00 €
11,92 € 3.099,20 €
11,15 € 5.575,00 €
10,33 € 10.330,00 €

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
W65C816S
8 kB
576 B
QFP-100
8 MHz
No ADC
2.8 V
5.5 V
SMD/SMT
8 bit/16 bit
0 C
+ 70 C
W65C265S
Tray
Brand: Western Design Center (WDC)
Data RAM Type: RAM
Interface Type: UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: 65xx
Product: MCUs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 20
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)