W65C22S6TQG-14

Western Design Center (WDC)
955-W65C22S6TQG-14
W65C22S6TQG-14

Mfr.:

Description:
I/O Controller Interface IC Interface Adapter 44 Pin QFP package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
8,78 € 87,80 €
8,38 € 251,40 €
7,26 € 871,20 €
6,94 € 1.873,80 €
6,33 € 3.228,30 €
5,51 € 5.620,20 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
QFP-44
W65C22S6
Versatile Interface Adapters
Serial
5 V
1.8 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Moisture Sensitive: Yes
Operating Supply Voltage: 1.8 V to 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 30
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542310302
ECCN:
EAR99

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)