W65C22S6TPLG-14

Western Design Center (WDC)
955-W65C22S6TPLG-14
W65C22S6TPLG-14

Mfr.:

Description:
I/O Controller Interface IC Versatile Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 965

Stock:
965 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,30 € 11,30 €
8,78 € 87,80 €
8,38 € 209,50 €
7,27 € 727,00 €
6,95 € 1.737,50 €
6,34 € 3.170,00 €
5,55 € 5.550,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
PLCC-44
W65C22S6
Versatile Interface Adapters
Serial
5 V
1.8 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Data Bus Width: 8 bit
Moisture Sensitive: Yes
Operating Supply Current: 500 uA
Operating Supply Voltage: 1.8 V to 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 1350
Subcategory: Interface ICs
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
EAR99

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

FEATURED PRODUCTS
WESTERN DESIGN CENTER (WDC)