RCMP20VC4-01

Western Automation
445-RCMP20VC4-01
RCMP20VC4-01

Mfr.:

Description:
Board Mount Current Sensors Residual Current Monitor, 6mA DC/30mA Fault Current Detection, IEC62955, 4 Integrated Conductors, Vertical Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 252

Stock:
252 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,47 € 40,47 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Closed Loop
50 Hz to 60 Hz
5 V
Brand: Western Automation
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: RCMP20
Factory Pack Quantity: 252
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Monitor
Part # Aliases: 90172
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RCMP20 Residual Current Monitors

Western Automation  RCMP20 Residual Current Monitors continuously monitor AC and DC residual currents and are available in Mode 2 or Mode 3. The RCMP20-01 series monitors are suitable for integration into Mode 3 electric vehicle charging, according to IEC 62955 standards. The RCMP20-01 devices continuously monitor DC residual currents so that when a fault current exceeds the threshold values, the device sends a trip signal. The RCMP20-03 series monitors are AC and DC sensitive and monitor ground fault currents, residual currents, or leakage currents in single- and multiple-phase installations. Western Automation  RCMP20 Residual Current Monitors offer a flexible design for OEM applications, including vertical or horizontal mount and open or two to four integrated conductors, allowing space optimization by adapting itself to the design.