RCMP20VC3-01

Western Automation
445-RCMP20VC3-01
RCMP20VC3-01

Mfr.:

Description:
Board Mount Current Sensors Residual Current Monitor, 6mA DC/30mA Fault Current Detection, IEC62955, 3 Integrated Conductors, Vertical Mount

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,74 € 39,74 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Closed Loop
50 Hz to 60 Hz
5 V
Brand: Western Automation
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TN
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Board Mount Current Sensors
Series: RCMP20
Factory Pack Quantity: 252
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Type: Residual Current Monitor
Part # Aliases: 90171
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
USHTS:
9030333800
ECCN:
EAR99