RCM SYSTEM CT VERTICAL

Western Automation
445-RCMSYSCTVERTICAL
RCM SYSTEM CT VERTICAL

Mfr.:

Description:
Board Mount Current Sensors RCM14 system current transformer, 14mm aperture, vertical mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 597

Stock:
597 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,18 € 11,18 €

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Current Sensors
RoHS:  
Digital
Brand: Western Automation
Core Size: 14
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Packaging: Bulk
Product Type: Board Mount Current Sensors
Series: RCM
Factory Pack Quantity: 600
Subcategory: Sensors
Tradename: Western Automation
Type: Current Sense
Part # Aliases: 90140
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
9030337000
CNHTS:
9030339000
USHTS:
9030333800
ECCN:
EAR99

RCM Residual Current Monitors

Western Automation RCM Residual Current Monitors offer a 12VDC to 24VDC voltage range and a 6mA to 56mA residual operating current. These monitors are intended for the detection of DC and AC residual currents in UL 2231 electric vehicle (EV) charging systems where such current may flow under a fault condition. RCM monitors feature an external test facility, "fault" signal output, and 3000A surge current withstand capability. Western Automation RCM Residual Current Monitors can be mounted directly onto a printed circuit board by OEMs and have an operating temperature range of -40°C to +85°C.