WSMHP20-22RF

Welwyn Components / TT Electronics
756-WSMHP20-22RF
WSMHP20-22RF

Mfr.:

Description:
Thick Film Resistors - SMD 20W 22 Ohms 1% SMT HI PWR RESISTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
4,36 € 2.180,00 €
3,73 € 9.325,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
REACH - SVHC:
Reel
WSMHP
22 Ohms
20 W
1 %
50 PPM / C
- 55 C
+ 175 C
500 V
TO-263-2 (D2PAK)
TO-263-2 (D2PAK)
10.1 mm (0.398 in)
10.1 mm (0.398 in)
4.6 mm (0.181 in)
Automotive Grade
AEC-Q200
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 500
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

WSMHP Thick Film Resistors

Welwyn/TT Electronics WSMHP are surface mount high power resistors. The series is available in a TO-263 surface-mount package with a very low profile for high-density PCB installation. The device can be mounted on the board with either solder or clip. AEC-Q200 qualified WSMHP Series from Welwyn/TT Electronics is available with a power rating of 20, 25, or 35 watts.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.