WRM0207HVC-560KFT2

Welwyn Components / TT Electronics
756-WRM207HVC560KFT2
WRM0207HVC-560KFT2

Mfr.:

Description:
MELF Resistors 1W 560K Ohm 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,516 € 0,52 €
0,313 € 3,13 €
0,244 € 6,10 €
0,171 € 17,10 €
0,148 € 37,00 €
0,133 € 66,50 €
0,12 € 120,00 €
Full Reel (Order in multiples of 2000)
0,12 € 240,00 €
0,099 € 396,00 €
0,092 € 736,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
WRM-HV
560 kOhms
1 W
1 %
50 PPM / C
- 55 C
+ 155 C
1 kV
MELF 0207
2.4 mm
6.1 mm
Reel
Cut Tape
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 2000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99