WRM0207HVC-1M0FT2
See Product Specifications
Mfr.:
Description:
MELF Resistors 1W 1.0M Ohm 1% 50ppm
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
-
On Order:
-
6.000Expected 6/5/2026
-
Factory Lead Time:
-
18Weeks Estimated factory production time for quantities greater than shown.
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,516 € | 0,52 € | |
| 0,313 € | 3,13 € | |
| 0,244 € | 6,10 € | |
| 0,171 € | 17,10 € | |
| 0,148 € | 37,00 € | |
| 0,133 € | 66,50 € | |
| 0,12 € | 120,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,12 € | 240,00 € | |
| 0,103 € | 412,00 € | |
| 0,102 € | 816,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
Bulgaria
