WRM0207HPC-3R0FT2
See Product Specifications
Mfr.:
Description:
MELF Resistors 2/5W 3 Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,516 € | 0,52 € | |
| 0,395 € | 3,95 € | |
| 0,30 € | 7,50 € | |
| 0,166 € | 16,60 € | |
| 0,14 € | 35,00 € | |
| 0,12 € | 60,00 € | |
| 0,11 € | 110,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,11 € | 220,00 € | |
| 0,091 € | 364,00 € | |
| 0,084 € | 672,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
