WRM0207HPC-200KFT2
See Product Specifications
Mfr.:
Description:
MELF Resistors 2/5W 200K Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,396 € | 0,40 € | |
| 0,299 € | 2,99 € | |
| 0,228 € | 5,70 € | |
| 0,129 € | 12,90 € | |
| 0,107 € | 26,75 € | |
| 0,092 € | 46,00 € | |
| 0,083 € | 83,00 € | |
| Full Reel (Order in multiples of 2000) | ||
| 0,083 € | 166,00 € | |
| 0,071 € | 284,00 € | |
| 0,066 € | 528,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
