WRM0204HVC-1M1FT3

Welwyn Components / TT Electronics
756-WRM204HVC1M1FT3
WRM0204HVC-1M1FT3

Mfr.:

Description:
MELF Resistors 0.4W 1.1M Ohm 1% 50ppm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,327 € 0,33 €
0,233 € 2,33 €
0,172 € 4,30 €
0,094 € 9,40 €
0,077 € 19,25 €
0,065 € 32,50 €
0,058 € 58,00 €
Full Reel (Order in multiples of 3000)
0,046 € 138,00 €
0,043 € 258,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: MELF Resistors
RoHS:  
WRM-HV
1.1 MOhms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
500 V
MELF 0204
1.55 mm
3.7 mm
Reel
Cut Tape
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.