WRM0204HPC-910RFT3
See Product Specifications
Mfr.:
Description:
MELF Resistors 1/4W 910 Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,258 € | 0,26 € | |
| 0,214 € | 2,14 € | |
| 0,156 € | 3,90 € | |
| 0,084 € | 8,40 € | |
| 0,065 € | 16,25 € | |
| 0,051 € | 25,50 € | |
| 0,044 € | 44,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,036 € | 108,00 € | |
| 0,033 € | 198,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
