WRM0204HPC-7R5FT3
See Product Specifications
Mfr.:
Description:
MELF Resistors 1/4W 7.5 Ohm 1%
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
-
Factory Lead Time:
Pricing (EUR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| 0,378 € | 0,38 € | |
| 0,27 € | 2,70 € | |
| 0,20 € | 5,00 € | |
| 0,108 € | 10,80 € | |
| 0,089 € | 22,25 € | |
| 0,074 € | 37,00 € | |
| 0,061 € | 61,00 € | |
| Full Reel (Order in multiples of 3000) | ||
| 0,053 € | 159,00 € | |
| 0,049 € | 294,00 € | |
Similar Products
- TARIC:
- 8533210000
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- MXHTS:
- 85332101
- BRHTS:
- 85332120
- ECCN:
- EAR99
Bulgaria
