WPRT50AB-22RJB168

Welwyn Components / TT Electronics
756-WPRT50AB-22RJB
WPRT50AB-22RJB168

Mfr.:

Description:
Wirewound Resistors - Chassis Mount Wirewound Power Radial Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 301

Stock:
301 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,91 € 6,91 €
4,32 € 43,20 €
4,03 € 100,75 €
3,17 € 317,00 €
2,80 € 470,40 €
2,39 € 1.204,56 €
2,38 € 5.997,60 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
22 Ohms
50 W
5 %
Quick Connect
400 PPM / C
90 mm
19 mm
19 mm
- 55 C
+ 155 C
WPRT
AEC-Q200
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 168
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 94 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99

WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.