WPRT20AB-4R7JB270

Welwyn Components / TT Electronics
756-WPRT20AB-4R7JB
WPRT20AB-4R7JB270

Mfr.:

Description:
Wirewound Resistors - Chassis Mount Wirewound Power Radial Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 332

Stock:
332 Can Dispatch Immediately
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,44 € 4,44 €
3,45 € 34,50 €
3,37 € 84,25 €
3,35 € 335,00 €
1,67 € 901,80 €
1,33 € 1.436,40 €
1,23 € 6.309,90 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
4.7 Ohms
20 W
5 %
Quick Connect
400 PPM / C
63 mm
12.5 mm
13.5 mm
- 55 C
+ 155 C
WPRT
AEC-Q200
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 270
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 34 g
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
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99

WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.