WPRT20AB-15RJB270

Welwyn Components / TT Electronics
756-WPRT20AB-15RJB
WPRT20AB-15RJB270

Mfr.:

Description:
Wirewound Resistors - Chassis Mount Wirewound Power Radial Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073 Can Dispatch Immediately
Factory Lead Time:
34 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,40 € 8,40 €
5,22 € 52,20 €
4,90 € 122,50 €
4,49 € 224,50 €
3,86 € 386,00 €
3,34 € 901,80 €
2,68 € 1.447,20 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
15 Ohms
20 W
5 %
Quick Connect
400 PPM / C
63 mm
12.5 mm
13.5 mm
- 55 C
+ 155 C
WPRT
AEC-Q200
Bulk
Brand: Welwyn Components / TT Electronics
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 270
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 34 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WPRT Wirewound Resistors

Welwyn / TT Electronics WPRT Wirewound Resistors feature 10W to 50W power range, up to 250W overload, quick connect or soldered tags, optional mounting bracket, and flameproof construction. These high-power resistors offer high overload rating and optimized surge energy capacity and are designed for high-power energy conversion systems in such areas as electric vehicles and motor drives. Welwyn / TT Electronics WPRT is ideal for use in industrial, automotive, and energy.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.