WP2S-100RJA25

Welwyn Components / TT Electronics
756-WP2S-100RJA25
WP2S-100RJA25

Mfr.:

Description:
Wirewound Resistors - Through Hole 2W 100 Ohms 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.942

Stock:
1.942 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,507 € 0,51 €
0,294 € 2,94 €
0,22 € 5,50 €
0,199 € 19,90 €
0,177 € 44,25 €
0,165 € 82,50 €
0,145 € 145,00 €
Full Ammo Pack (Order in multiples of 2500)
0,145 € 362,50 €
0,144 € 1.080,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
200 Ohms
2 W
50 V
5 %
Axial
200 PPM / C
9 mm
3.6 mm
- 55 C
+ 155 C
WP-S
Ammo Pack
Brand: Welwyn Components / TT Electronics
Features: Coated Resistors, Silicone Coated
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP-S Flameproof Power Wirewound Resistors

Welwyn / TT Electronics WP-S Flameproof Power Wirewound Resistors provide flameproof protection and offer enhanced pulse handling capability. These WP-S resistors are small-sized resistors with a 1W to 5W power rating. This Welwyn WP-S series offers a surface mount ZI-form option. The Flameproof Power Wirewound Resistors are RoHS compliant with lead-free terminations.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.