WHS3UL-47RJA1

Welwyn Components / TT Electronics
756-WHS3UL-47RJA1
WHS3UL-47RJA1

Mfr.:

Description:
Wirewound Resistors - Through Hole 3W 47 Ohm w/w high surge UL resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,645 € 0,65 €
0,389 € 3,89 €
0,298 € 7,45 €
0,272 € 27,20 €
0,245 € 61,25 €
0,23 € 115,00 €
Full Ammo Pack (Order in multiples of 1000)
0,194 € 194,00 €
0,192 € 1.920,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
47 Ohms
3 W
5 %
Axial
200 PPM / C
14.5 mm
5.8 mm
- 55 C
+ 155 C
WHS3UL
Ammo Pack
Brand: Welwyn Components / TT Electronics
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound High Energy
Product Type: Wirewound Resistors
Factory Pack Quantity: 1000
Subcategory: Resistors
Technology: Wirewound
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WHS-UL Flameproof Wirewound Resistors

Welwyn / TT Electronics WHS-UL Flameproof Wirewound Resistors combine high surge tolerance with failsafe line voltage fusing. Aimed at inrush control applications, Welwyn WHS-UL Flameproof Wirewound Resistors are available in three body sizes rated at 2W, 3W, and 5W. The series offers a UL94-V0 flameproof coating and a 10Ω to 100Ω resistance range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.