WHS2-2R2JA25

Welwyn Components / TT Electronics
756-WHS2-2R2JA25
WHS2-2R2JA25

Mfr.:

Description:
Wirewound Resistors - Through Hole WHS High Surge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2.311
Expected 9/1/2026
Factory Lead Time:
43
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,80 € 0,80 €
0,488 € 4,88 €
0,396 € 9,90 €
0,284 € 28,40 €
0,248 € 62,00 €
0,225 € 112,50 €
0,194 € 194,00 €
Full Ammo Pack (Order in multiples of 2500)
0,189 € 472,50 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2.2 Ohms
2 W
250 V
5 %
Axial
200 PPM / C
9 mm
3.6 mm
- 55 C
+ 155 C
WHS
Ammo Pack
Brand: Welwyn Components / TT Electronics
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Cement Filled Ceramic
Product Type: Wirewound Resistors
Factory Pack Quantity: 2500
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WHS Series Wirewound High Surge Resistors

TT Electronics WHS Wirewound High Surge Resistors offer high surge energy ratings from 2W to 10W. TT Electronics WHS Wirewound High Surge Resistors are available in resistance values up to 330Ω and take energy ratings up to 60J. Designers have greater flexibility with the additional options of radial, goalpost, lancet, and SMD Z-form leads. 

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.