WHS10-2R2JA02

Welwyn Components / TT Electronics
756-WHS10-2R2JA02
WHS10-2R2JA02

Mfr.:

Description:
Wirewound Resistors - Through Hole 2.2 Ohm 10W 5% Tol.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 33

Stock:
33 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,20 € 6,20 €
3,87 € 38,70 €
3,61 € 90,25 €
2,85 € 285,00 €
Full Ammo Pack (Order in multiples of 200)
2,51 € 502,00 €
2,37 € 948,00 €
2,29 € 2.290,00 €
2,21 € 5.304,00 €
2,18 € 10.900,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Through Hole
RoHS:  
2.2 Ohms
10 W
5 %
Axial
200 PPM / C
51 mm
10.5 mm
- 55 C
+ 155 C
WHS
Ammo Pack
Brand: Welwyn Components / TT Electronics
Features: Coated Resistors, Silicone Coated
Lead Diameter: 1 mm
Mounting Style: PCB Mount
Product: Power Resistors Wirewound Silicone Coated
Product Type: Wirewound Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Wirewound
Type: Wirewound High Surge Resistor
Unit Weight: 8,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533210000
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WHS Series Wirewound High Surge Resistors

TT Electronics WHS Wirewound High Surge Resistors offer high surge energy ratings from 2W to 10W. TT Electronics WHS Wirewound High Surge Resistors are available in resistance values up to 330Ω and take energy ratings up to 60J. Designers have greater flexibility with the additional options of radial, goalpost, lancet, and SMD Z-form leads. 

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.