WHPC1020-10RFT4

Welwyn Components / TT Electronics
756-WHPC1020-10RFT4
WHPC1020-10RFT4

Mfr.:

Description:
Thick Film Resistors - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 16000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
0,097 € 1.552,00 €

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
WHPC
10 Ohms
1 W
400 PPM / C
- 55 C
+ 155 C
1020 (Reversed)
2550 (Reversed)
5 mm (0.197 in)
2.5 mm (0.098 in)
0.55 mm (0.022 in)
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 4000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8533210000
USHTS:
8533210030
ECCN:
EAR99

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

WHPC Thick Film High Power Chip Resistors

Welwyn / TT Electronics WHPC resistors are thick film extra-high-power chip resistors. These resistors feature extra-high-power ranges, as well as inverse geometry with terminations on the long sides. This inverse footprint enables increased thermal contact and substantially higher current ratings within the same footprint, without the need for excessive PCB copper heatsink areas. Welwyn / TT Electronics WHPC Thick Film High Power Chip Resistors feature packages ranging from 1206 to 1225 and resistance values from 1Ω to 10MΩ.