WH100-12RJI

Welwyn Components / TT Electronics
756-WH100-12RJI
WH100-12RJI

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 12 ohm 5% 100W Wirewound Resistor

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
81
Expected 7/10/2026
90
Expected 8/11/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 171 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,85 € 22,85 €
16,23 € 162,30 €
14,41 € 360,25 €
13,08 € 588,60 €
12,82 € 1.153,80 €
540 Quote

Similar Products

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
12 Ohms
100 W
1.9 kV
5 %
Solder Lug
100 PPM / C
65.2 mm
47.5 mm
24.1 mm
- 55 C
+ 200 C
WH
Bulk
Brand: Welwyn Components / TT Electronics
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 45
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8533290000
CNHTS:
8533290000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533299000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.