WH10-1KJI

Welwyn Components / TT Electronics
756-WH10-1KJI
WH10-1KJI

Mfr.:

Description:
Wirewound Resistors - Chassis Mount 1K ohm 5% 15W Wirewound Resistor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,83 € 5,83 €
3,89 € 38,90 €
3,39 € 84,75 €
2,80 € 280,00 €
2,37 € 592,50 €
2,19 € 5.475,00 €
2,09 € 10.450,00 €

Product Attribute Attribute Value Select Attribute
TT Electronics
Product Category: Wirewound Resistors - Chassis Mount
RoHS:  
1 kOhms
15 W
250 V
5 %
Solder Lug
25 PPM / C
21 mm
21 mm
11 mm
- 55 C
+ 200 C
WH
Bulk
Brand: Welwyn Components / TT Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Features: Aluminum Housed Resistors
Mounting Style: Chassis Mount
Product Type: Wirewound Resistors
Factory Pack Quantity: 250
Subcategory: Resistors
Technology: Wirewound
Unit Weight: 1,4 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8533210000
CNHTS:
8533290000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332900
ECCN:
EAR99

WH Aluminum Housed Wirewound Resistors

Welwyn / TT Electronics WH Aluminum Housed Wirewound Resistors have an all-welded construction and high-power dissipation up to 300W. Welwyn / TT Electronics WH Wirewound Resistors are suitable for severe environments and designed for excellent thermal conductivity to heatsinks. The resistors also offer a spade terminal option and are RoHS compliant.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.